VELCRO® Brand VEL-EC60254 Reusable Ties 30mm x 5m Black 1 Roll

MPN
VEL-EC60254
EAN-13
5030610602542
Order Code
54-4291
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 9 days

This roll of black reusable ties 30mm x 5m have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure.


  • Reusable and fully adjustable
  • Colour: Black
  • Content: 1 roll
  • Length: 5m
  • Width: 30mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60254
Type Hook-and-loop cable tie
Width 30mm
Length 5m
Colour Black
Hook or Loop Both
Shape Roll
Width / Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot