VELCRO® Brand Black Reusable Ties 10/30mm x 5m - 1 Roll

These 5m rolls of black reusable ties have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure.

  • Reusable and fully adjustable
  • Colour: Black
  • Content: 1 roll
  • Length: 5m
  • Width ranges: 10mm or 30mm
  • Hook and loop pad
Description Image Product Buy Pricing (Ex VAT) Width Width / Diameter Type Length Colour Hook or Loop Shape
VELCRO® Brand VEL-EC60253 Reusable Ties 10mm x 5m Black 1 Roll
VELCRO® Brand VEL-EC60253 Reusable Ties 10mm x 5m Black 1 Roll
Standard range
Order code: 54-4290
MPN: VEL-EC60253

Despatched same day - 12 in stockAdditional quantity lead time 9 days
1+ £5.93
Price per unit Ex VAT
10mm 10mm Hook-and-loop cable tie 5m Black Both Roll
VELCRO® Brand VEL-EC60254 Reusable Ties 30mm x 5m Black 1 Roll
VELCRO® Brand VEL-EC60254 Reusable Ties 30mm x 5m Black 1 Roll
Standard range
Order code: 54-4291
MPN: VEL-EC60254

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £7.39
Price per unit Ex VAT
30mm 30mm Hook-and-loop cable tie 5m Black Both Roll

Trustpilot