Decree 13cm 5 Spring Aid Right Handed Scissors

Image Representative of Range

Decree 13cm 5" Spring Aid Right Handed Scissors

Order Code:

52-1832

Brand: Decree MPN: 4176 EAN-13: 5060167591761
Qty Unit Price (Ex VAT)
1+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayAdditional quantity lead time 7 days

Right handed, plastic handled, round-ended metal scissors with 5 centimetre rule markings on one blade.

These children's scissors are ideal for use by little hands, or for those who have trouble with manual dexterity as their inbuilt spring means that the scissors automatically open when pressure is released.

The brightly coloured handles, blunt ends and sturdy construction means they are ideal in a classroom, nursery, or kids club.

Perfect for all art and craft projects, these scissors provide great quality and superb value.


  • Right handed version
  • Length 13cm - blade 5cm
  • Bright plastic handles
  • Stainless steel blades
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Spring aid scissors
Length 130mm
Colour Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot