Spring-Aid Children's Scissors 13cm

Decree Brand: Decree

Plastic handled, round-ended metal scissors with 5 centimetre rule markings on one blade.

These children's scissors are ideal for use by little hands, or for those who have trouble with manual dexterity as their inbuilt spring means that the scissors automatically open when pressure is released.

The brightly coloured handles, blunt ends and sturdy construction means they are ideal in a classroom, nursery, or kids club.

Perfect for all art and craft projects, these scissors provide great quality and superb value. Models available for both left and right handed use.

  • Length 13cm - blade 5cm
  • Bright plastic handles
  • Available in right hand or left hand versions
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Description Image Product Buy Pricing (Ex VAT) Type Length Colour
Decree 13cm 5" Spring Aid Right Handed Scissors
Decree 13cm 5" Spring Aid Right Handed Scissors
Standard range
Order code: 52-1832
MPN: 4176

Despatched same day - 37 in stockContact us for additional stock
1+ £0.208
Price per unit Ex VAT
Spring aid scissors 130mm Various
Decree 13cm 5" Spring Aid Left Handed Scissors
Decree 13cm 5" Spring Aid Left Handed Scissors
Standard range
Order code: 52-1834
MPN: 4177

Despatched same day - 14 in stockAdditional quantity lead time 7 days
2+ £0.903
Price per unit Ex VAT
Spring aid scissors 130mm Various

Trustpilot