Harting 09 18 514 6324 Low-profile Male Header Straight 14 Pin 2.54mm

Image Representative of Range

Harting 09 18 514 6324 Low-profile Male Header Straight 14 Pin 2.54mm

Order Code:

51-9654

Brand: Harting MPN: 09 18 514 6324 EAN-13: 2050000253829
Qty Unit Price (Ex VAT)
100+ £0.922
300+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
100 in stock, despatched in 4 working days

Low profile 14-pin male header connector from Harting's SEK 18 series, with straight solder pins.


  • Number of pins: 14
  • Grid pitch: 2.54mm
  • DIN standard: 416xxx
  • Material: PBTB to UL 94VO standard
  • Pin length: 2.9mm
  • Standards: IEC 60603-13
  • Manufacturer's part: 09 18 514 6324
Number of Ways 14
Pitch 2.54mm
Number of Rows 1
Mounting Type PCB
Category Connectors
Colour (insert) Grey
Connection Type PCB to cable
Contact Resistance = 20 mO
Contact rows 2
Contact spacing (termination side) 2.54 mm
Description of the contact Straight
Element Male connector
Elv status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insertion force = 28 N
Insulation Resistance >109O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin (PBT)
Material flammability class acc. to UL 94 V-0
Mating cycles = 250
Railway classification F3/I3
Rated current ? 1 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series SEK Low-profile
Specifications IEC 60603-13
Surface (contacts) Noble metal over Ni Mating side
Termination length 2.9 mm
Termination method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 28 N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot