Harting SEK Series Low-Profile Male Headers with Straight Solder Pins, 2.54mm

Harting Brand: Harting

Low profile male header connectors from Harting's SEK series, with straight solder pins. These connectors are available in sizes from 14, 20 or 40-pin.

  • Grid pitch: 2.54mm
  • Performance level 2
  • Pin length: 2.9mm
Description Image Product Buy Pricing (Ex VAT) Number of Ways Insertion force Number of pins Withdrawal force Type Pitch Number of Rows Mounting Type Category Colour (insert) Connection Type Contact Resistance Contact rows Contact spacing (termination side) Description of the contact Element ELV status Fire protection on railway vehicles Insulation Resistance Isolation group
Harting 09 18 514 6324 Low-profile Male Header Straight 14 Pin 2.54mm
Harting 09 18 514 6324 Low-profile Male Header Straight 14 Pin 2.54mm
Standard range
Order code: 51-9654
MPN: 09 18 514 6324

Order in multiples of 100


Despatched within 4 working days - 70 in stock
100+ £0.863
300+ £0.849
Price per unit Ex VAT
14 = 28 N 14 = 28 N Edge connector (pins) 2.54mm 1 PCB Connectors Grey PCB to cable = 20 mO 2 2.54mm Straight Male connector compliant EN 45545-2 (2020-08) + A1 (2023-10) >109O IIIa (175 = CTI < 400)
Harting 09 18 520 6324 Low-profile Male Header Straight 20 Pin 2.54mm
Harting 09 18 520 6324 Low-profile Male Header Straight 20 Pin 2.54mm
Standard range
Order code: 51-9665
MPN: 09 18 520 6324

Order in multiples of 100


Despatched within 4 working days - 92 in stock
100+ £1.39
300+ £1.28
Price per unit Ex VAT
20 = 40 N 20 = 40 N Edge connector (pins) 2.54mm 1 PCB Connectors Grey PCB to cable = 20 mO 2 2.54mm Straight Male connector compliant EN 45545-2 (2020-08) + A1 (2023-10) >109O IIIa (175 = CTI < 400)

Trustpilot