TruConnect 8 Way Single Row PCB Socket 2.54mm Pitch

MPN
19-0057
Brand
TruConnect
Order Code
19-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.186
100+ £0.148
500+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 5,242 in stockAdditional 2,000 due on 17/12/2026

Quality machined 8 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 8 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connection Socket
Number of pins 8
Orientation Straight
Type Header

Questions

*Question functionality currently disabled
Question by: Product code: 19-0057

Q. What is the current rating on this socket?

A. Hi Alan. Thank you for your question. The manufacturer quotes the maximum current rating of this PCB socket is 3A.

Reviews

Be the first to submit a review

Trustpilot