Bahco 304 Hand Hacksaw Frame 300mm Blade

Order Code:

51-8707

Brand: Bahco MPN: 304 EAN-13: 7311518265533
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/05/2026

A high quality 300mm (12in.) hacksaw frame from Bahco.

Type 304 is a traditionally-styled hacksaw with a wooden handle and wing nut for blade removal and tensioning.


  • 300mm Hacksaw Frame
  • Total length 517mm
  • Supplied complete with 24tpi Sandflex® Bi-metal blade
  • Bahco type 304
Type Hacksaw
Length 300mm
Blade Material BiM
Teeth Per Inch 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot