BJZ H-LS-210 PCB Rack - 272 x 208 x 93mm

Order Code:

51-8532

Brand: BJZ MPN: H-LS-210 EAN-13: 4064161261560
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 208 x 272 x 93mm (L x W x H) 355 x 268 x 128mm
Qty Unit Price (Ex VAT)
1+ £25.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

This PCB Rack 272 x 208 x 93mm from BJZ has been designed to store up to 25 circuit boards, keeping them upright, safe and free from slipping. The inclination of the rack also ensures that once the boards have been easily stored away, they can drain away any liquid residue.


  • Black colour
  • 208 x 272 x 93mm (L x W x H)
  • Polypropylene conductive
  • 103 Ω surface resistance
  • Manufacturer's part H-LS-210
Type PCB rack
Material PP conductive
Colour Black
Dimensions (L x W x H) 208 x 272 x 93mm
Surface resistance 103Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot