BJZ PCB Racks - Black

BJZ Brand: BJZ

These PCB Racks from BJZ have been designed to store up to 25 circuit boards, keeping them upright, safe and free from slipping. The inclination of the racks also ensure that once the boards have been easily stored away, they can drain away any liquid residue.

  • Black colour
  • 268 x 355 x 128mm (L x W x H)
  • Polypropylene conductive
  • 103 Ω surface resistance
  • Manufacturer's part H-LS-356
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Material Colour Surface resistance
BJZ H-LS-210 PCB Rack - 272 x 208 x 93mm
BJZ H-LS-210 PCB Rack - 272 x 208 x 93mm
Standard range
Order code: 51-8532
MPN: H-LS-210

Despatched within 4 working days - 31 in stock
1+ £22.28
10+ £20.66
Price per unit Ex VAT
(L x W x H) 208 x 272 x 93mm PCB rack PP conductive Black 103Ω
BJZ H-LS-356 PCB Rack - 268 x 355 x 128mm
BJZ H-LS-356 PCB Rack - 268 x 355 x 128mm
Standard range
Order code: 51-8533
MPN: H-LS-356

Despatched within 4 working days - 10 in stock
1+ £39.07
Price per unit Ex VAT
(L x W x H) 355 x 268 x 128mm PCB rack PP conductive Black 103Ω

Trustpilot