BJZ C-102 048 Adhesive ESD Grid Tape - 48mm x 34m

MPN
C-102 048
Brand
BJZ
EAN-13
2050000767463
Order Code
51-8531
Country of Origin
Germany
  • Quickly find another product in this range by Width:

    12mm 48mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

This Adhesive ESD Grid Tape 48mm x 34m from BJZ is a polypropylene self-adhesive tape with a gridded static-disspative surface, featuring ESD-Warning symbols. The tape replaces regular tapes in most applications, providing protection against static build-up during storage or application of the tape. Suitable for identifying and locking of boxes or bags.


  • Black colour
  • 34m x 48mm (L x W)
  • Grid-prototype
  • Duct/adhesive tape
  • Manufacturer's part C-102 048

Type ESD Grid tape
Length 34m
Width 48mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot