BJZ Adhesive ESD Grid Tapes - 34m Reel

BJZ Brand: BJZ

These Adhesive ESD Grid Tapes 34m from BJZ are polypropylene self-adhesive tapes with a gridded static-disspative surface, featuring ESD-Warning symbols. These quality tapes replace regular tapes in most applications, providing protection against static build-up during storage or application of the tape. Suitable for identifying and locking of boxes or bags.

  • Black colour
  • Grid-prototype
  • Duct/adhesive tape
  • Available in 12/24/48mm widths
  • Supplied on 34m reels
  • Manufacturer's part C-102 012

Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour
BJZ C-102 012 Adhesive ESD Grid Tape - 12mm x 34m
BJZ C-102 012 Adhesive ESD Grid Tape - 12mm x 34m
Standard range
Order code: 51-8529
MPN: C-102 012

Despatched within 4 working days - 64 in stock
2+ £2.83
10+ £2.72
Price per unit Ex VAT
12mm ESD Grid tape 34m Black
BJZ C-102 048 Adhesive ESD Grid Tape - 48mm x 34m
BJZ C-102 048 Adhesive ESD Grid Tape - 48mm x 34m
Standard range
Order code: 51-8531
MPN: C-102 048

Despatched within 4 working days - 60 in stock
1+ £6.68
Price per unit Ex VAT
48mm ESD Grid tape 34m Black

Trustpilot