BJZ C-186 228 ESD Conductive Hinged Lid Box - 108 x 83 x 13mm - 10mm Base

Image Representative of Range

BJZ C-186 228 ESD Conductive Hinged Lid Box - 108 x 83 x 13mm - 10mm Base

Order Code:

51-8148

Brand: BJZ MPN: C-186 228
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

This ESD Conductive Hinged Lid Box 108 x 83 x 13mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 14mm conductive foam for protective cushion packaging.


  • Black colour
  • 108 x 83 x 13mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-186 228

Type Conductive box
Height 13mm
Length 108mm
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot