BJZ C-199 2814-XL ESD Gloves With PU Coated Nopped Antistatic Palms -Extra Large

MPN
C-199 2814-XL
Brand
BJZ
EAN-13
2050001182760
Order Code
51-8122
Country of Origin
Czech Republic
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

This pair of Extra Large ESD Gloves are ideal for use in a clean and dry environment and have been manufactured to a high standard via the blending of micro polyester filament yarn and high conductive filament woven fabric. Additionally equipped with PU-coated nopped palms, these electrostatic dissipative gloves have a 107 ohm surface resistance.


  • Extra Large size
  • Manufacturer's part C-199 2814-XL

Type ESD gloves
Material Polyester
Quantity One Pair
Size XL
Colour White, Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot