Belden 1583ENH Network Cable CAT5e Grey

MPN
1583ENH
Brand
Belden
EAN-13
2050000760082
Order Code
51-7119
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

This network cable from Conrad gives the exceptional performance required for transmission over all four pairs.


  • Unscreened 4 Pairs Twisted
  • Computer Netwoking
  • Category 5 cables offer extended transmission distance over frequency ranges up to 350MHz and data speeds up to 1000Mbps
  • Supplied in 1m lengths of 1583ENH CAT5E

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 5e
Shielding Braid shielding
Cable Diameter 4.7mm
Conductor Cross-section 0.51mm²
Insulation Material PE
Maximum Wire Size AWG 24
Number of Cores 8
Sold by Metre No
Type Network cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot