Belden Network Cable CAT5e 1583E/ 1583ENH Grey

Belden Brand: Belden

This network cable from Conrad gives the exceptional performance required for transmission over all four pairs.

  • Unscreened 4 Pairs Twisted
  • Computer Netwoking
  • Category 5 cables offers extended transmission distance over frequency ranges up to 350MHz and data speeds up to 1000Mbps
  • Available in 1583E CAT5E and 1583ENH CAT5E
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Insulation Material Colour Length LAN Category Shielding Conductor Cross-section Maximum Wire Size AWG Number of Cores Sold by Metre Type
Belden 1583E Network Cable CAT 5e Grey
Belden 1583E Network Cable CAT 5e Grey
Standard range
Order code: 51-7118
MPN: 1583E

Despatched within 4 working days - 40 in stock
10+ £0.612
Price per unit Ex VAT
5mm PVC Grey Sold Per Metre CAT 5e Braid shielding 0.51mm² 24 8 No Network cable
Belden 1583ENH Network Cable CAT5e Grey
Belden 1583ENH Network Cable CAT5e Grey
Order code: 51-7119
MPN: 1583ENH
5+ £0.719
Price per unit Ex VAT
4.7mm PE Grey Sold Per Metre CAT 5e Braid shielding 0.51mm² 24 8 No Network cable

Trustpilot