Christmas Opening Hours and Delivery Dates here

Block VB 2,8/1/18 - PCB Mount Transformer 2.8VA 18V 155mA

Order Code:

51-5483

Brand: Block MPN: VB 2,8/1/18 EAN-13: 4016138537468
Qty Unit Price (Ex VAT)
1+ £4.94
5+ £4.90
10+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 02/02/2026

The Block VB PCB Mount Transformer 2.8VA 18V 155mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Voltage
Terminal assignment Primary: Pin 1-2
Terminal assignment Secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Primary Voltages 230V
Secondary Voltages 18V
Power Rating 2.8VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot