Block VB 2,3/1/12 - PCB Mount Transformer 2.3VA 12V 191mA

MPN
VB 2,3/1/12
Brand
Block
EAN-13
4016138536805
Order Code
51-5458
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.87
5+ £7.40
10+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 08/06/2026

The Block VB PCB Mount Transformer 2.3VA 12V 191mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB single voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 12V
Power Rating 2.3VA
Number of Outputs 1
Weight 0.11kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot