Cliff FC68124 3.5mm 4-pole Jack Plug Black

MPN
FC68124
Brand
Cliff
Order Code
51-5131
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.09
10+ £1.96
50+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 7 weeks

Cliff 3.5mm jack plug with 4 poles.


  • Colour black
  • Manufacturer's part FC68124
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Inline
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 51-5131

Q. Hi is this a solderless jack?

A. Hi Adrian, thank you for your question. These are a solder connection 4 pole jack plug.

Reviews

Be the first to submit a review

Trustpilot