Lumberg 1502 02 Jack Socket 3.5mm Chassis Mount 4 Pole Stereo

MPN
1502 02
Brand
Lumberg
Order Code
54-4730
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.74
10+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 2 due on 25/11/2026

A 3.5mm jack chassis sockets with 4-poles.
  • Stereo
  • Chassis mount
  • 1A Rating
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black & Silver
Mounting Type Chassis
Number of pins 4
Shielding Yes
Switch Yes
Termination Solder

Reviews

Samll and neat

Works well, just what we wanted

Reviewed by: Mrs Sue Bull

Trustpilot