Phoenix Contact 1985276 10-Way PCB Spring Terminal Block 3.5mm 2A Green

Order Code:

51-4883

Brand: Phoenix Contact MPN: 1985276 EAN-13: 2050000260278
  • Quickly find another product in this range by No. of Ways:

    3 10
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 in stock, despatched in 4 working days

The Phoenix Contact 10-Way PCB Terminal Block 3.5mm has a compact design with easy actuation and direct plug-in technology. Manufactured with dielectric strength and mechanical stability increased thanks to zigzag pinning. Pinning always starts at the front right position.
  • Green colour
  • Mounting by solder connection
  • Spring-cage terminal type
  • Wire-to-PCB connection angle 45º
  • Offset soldering legs, two-rowed
  • AWG 20-16
  • 1985276
Pitch 3.5mm
No. of Ways 10
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 20 to 16 AWG
Wire Termination Screwless
Body Style 45 degree
Colour Green
Current Rating 2A
No. of Levels 1
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot