TDK-Lambda DSP60-5 DIN Rail Power Supply

TDK-Lambda DSP60-5 DIN Rail Power Supply

MPN
DSP60-5
Brand
TDK-Lambda
EAN-13
4016138468670
Order Code
51-4684

Discontinued


At just 56mm deep, TDK-Lambda's DSP60-5 DIN rail power supply is ideal for installation in wall cabinets for building automation. The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61°C.

Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.


  • Output: 5V DC 7A 35W
  • Space saving 56mm deep low profile design
  • Fits into wall mounted cabinets
  • Termination type: Screw terminals
  • Convection cooled
  • Connections Screw terminals
  • Dimensions 71(W) x 91(H) x 56(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V/DC
  • Manufacturer part no. DSP60-5
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 7A
  • Output voltage 5V DC
  • PSU type Switched Mode
  • Power 35W
  • Weight 250g
  • UL1310 Class 2
  • Class II Double Insulation

For more information on TDK-Lambda's DSP60-5 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Output Voltage 5v dc
Number of Outputs 1
Power Rating 600W
Cooling Convection
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Output 5V DC 7A 35W
Output Power / W 35
Output Voltage Range[DC] / Vdc 5 to 5.5
Package / Mounting DIN rail
Rated Output Voltage[DC] / Vdc 5
Series DSP
SPEC ADDED DSP,DIN rail-Single-phase, Convection, 90 to 264 AC,,5 to 5.5 Vdc

Trustpilot