TDK-Lambda DSP10-5 DIN Rail Power Supply

Image Representative of Range

TDK-Lambda DSP10-5 DIN Rail Power Supply

MPN
DSP10-5
Brand
TDK-Lambda
EAN-13
4016138468618
Order Code
51-4682
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

At just 56mm deep, TDK-Lambda's DSP10-5 DIN rail power supply is ideal for installation in wall cabinets for building automation. The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61°C.

Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.


  • Output: 5V DC 1.5A 5W
  • Space saving 56mm deep low profile design
  • Fits into wall mounted cabinets
  • Termination type: Screw terminals
  • Convection cooled
  • Connections Screw terminals
  • Dimensions 18(W) x 91(H) x 56(D)mm
  • Input voltage range 90 - 265V/AC, 120 - 370V/DC
  • Manufacturer part no. DSP10-5
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 1.5A
  • Output voltage 5V DC
  • PSU type Switched Mode
  • Power 5W
  • Weight 60g
  • UL1310 Class 2
  • Class II Double Insulation

For more information on TDK-Lambda's DSP10-5 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Output Voltage 5V
Output Current 1.5A
Number of Outputs 1
Power Rating 10W
Cooling Convection
Dimensions (L x W x H) 56 x 18 x 91mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Open Frame/DIN Rail DIN rail
Output 5V DC 1.5A 5W
Output Power / W 7.5
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting DIN rail
Rated Output Voltage[DC] / Vdc 5
Series DSP
SPEC ADDED DSP,DIN rail-Single-phase, Convection, 90 to 264 AC,,Fixed Vdc
Supply Voltage Range 90 to 265 / 120 to 370V
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot