At just 56mm deep, TDK-Lambda's DSP60-12 DIN rail power supply is ideal for installation in wall cabinets for building automation. The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61°C.
Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.
- Output: 12V DC 4.5A 54W
- Space saving 56mm deep low profile design
- Fits into wall mounted cabinets
- Termination type: Screw terminals
- Convection cooled
- Connections Screw terminals
- Dimensions 71(W) x 91(H) x 56(D)mm
- Input voltage range 85 - 265V/AC, 120 - 370V/DC
- Manufacturer part no. DSP60-12
- Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
- Number of outputs 1
- Number of phases 1
- Output current 4.5A
- Output voltage 12V DC
- PSU type Switched Mode
- Power 54W
- Weight 250g
- UL1310 Class 2
- Class II Double Insulation
For more information on TDK-Lambda's DSP60-12 power supply, please see its datasheet.
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
12v dc |
| Number of Outputs |
1 |
| Power Rating |
600W |
| Cooling |
Convection |
| Input |
Single-phase |
| Input Voltage Range[AC] / Vac |
90 to 264 |
| Input Voltage Range[DC] / Vdc |
120 to 370 |
| Output |
12V DC 4.5A 54W |
| Output Power / W |
54 |
| Output Voltage Range[DC] / Vdc |
12 to 14 |
| Package / Mounting |
DIN rail |
| Power |
54w |
| Rated Output Voltage[DC] / Vdc |
12 |
| Series |
DSP |
| SPEC ADDED |
DSP,DIN rail-Single-phase, Convection, 90 to 264 AC,,12 to 14 Vdc |