TDK-Lambda LS75-36 Chassis Mount Power Supply

Order Code:

51-4220

Brand: TDK-Lambda MPN: LS75-36 EAN-13: 4016138594041
Qty Unit Price (Ex VAT)
1+ £26.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda LS75-36 belongs to the manufacturer's LS75 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS75-36 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 36Vdc 2.1A 75W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 97(W) x 38(H) x 130(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370Vdc
  • MTBF 650000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 2.1A
  • Output voltage 1: 36V DC
  • Power 75W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS75-36
  • Weight 410g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage 32V DC
Output Current 2.1A
Power Rating 75W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 370V
Cooling Convection
Dimensions (L x W x H) 130 x 97 x 38mm
Input Single-phase
Input Connection Screw terminals
Input Voltage Range[AC] / Vac 88 to 264
Input Voltage Range[DC] / Vdc 125 to 373
Output Connectors Screw terminals
Output Power / W 75
Output Voltage Range[DC] / Vdc 32 to 40
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 36
Series LS
SPEC ADDED LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,32 to 40 Vdc
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot