TDK-Lambda LS35-24 Chassis Mount Power Supply

Order Code:

51-4216

Brand: TDK-Lambda MPN: LS35-24 EAN-13: 4016138593822

Discontinued


The TDK-Lambda LS35-24 belongs to the manufacturer's LS35 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS35-24 suitable for installation in indoor/outdoor enclosures.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 24Vdc 1.5A 35W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 82(W) x 36(H) x 99(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 700000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 1.5A
  • Output voltage 1: 24V DC
  • Power 35W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS35-24
  • Weight 270g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage 22V DC
Output Current 1.5A
Power Rating 35W
Number of Outputs 1
Cooling Convection
Dimensions (L x W x H) 99 x 82 x 36mm
Input Single-phase
Input Connection Screw terminals
Input Voltage Range[AC] / Vac 88 to 264
Input Voltage Range[DC] / Vdc 125 to 373
Output Connectors Screw terminals
Output current 1 1.5a
Output Power / W 35
Output Voltage Range[DC] / Vdc 22 to 27.6
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 24
Series LS
SPEC ADDED LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,22 to 27.6 Vdc
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot