The TDK-Lambda HWS600-24 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through its lifetime warranty offered by the manufacturer.
Typical applications include factory automation: process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.
- Single output: 24V 27A 600W
- Chassis mount, enclosed design
- Lifetime manufacturer warranty
- High efficiency
- Wide range AC input
- UL508 approved
- RoHS compliant design
- Connection Screw terminals
- Dimensions 82(W) x 100(H) x 165(D)mm
- Input voltage range 85 - 265V/AC, 120 - 370V DC
- Max. temperature +70°C
- Min. temperature -10°C
- Number of outputs 1
- Output current 1: 27A
- Output voltage 1: 24V
- PFC Yes
- Power 600W
- Temperature range -10°C up to +70°C
- Type (manufacturer type) HWS600-24
- Weight 1600g
| Output Voltage |
19.2V |
| Output Current |
31A |
| Power Rating |
600W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265 / 120 to 370V |
| Cooling |
Forced air |
| Dimensions |
(L x W x H) 165 x 82 x 100mm |
| Feature |
Complies with SEMI F47 |
| Input |
Single-phase |
| Input Connection |
Screw terminals |
| Input Voltage Range[AC] / Vac |
85 to 265 |
| Input Voltage Range[DC] / Vdc |
120 to 330 |
| Output Connectors |
Screw terminals |
| Output Power / W |
648 |
| Output Voltage Range[DC] / Vdc |
19.2 to 28.8 |
| Package / Mounting |
Enclosed / Unit type |
| Rated Output Voltage[DC] / Vdc |
24 |
| Series |
HWS |
| SPEC ADDED |
HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,19.2 to 28.8 Vdc |
| Temperature Range |
-10 to +70°C |
To use this facility please Sign In.
Sign In