Toolcraft 194778 Phillips Countersunk Screws DIN 965 4.8 Steel M2.5x12mm Pk 100

Order Code:

51-3264

Brand: Toolcraft MPN: 194778 EAN-13: 4016138286113
Qty Unit Price (Ex VAT)
1+ £7.14
10+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Thread Size M2.5
Thread Length 12mm
Screw Head Style Countersunk head
Material Galvanised steel grade 4.8
Driver Type Phillips
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot