Diotec MPSA42BK NPN Transistor High Voltage

MPN
MPSA42BK
Brand
Diotec
Order Code
81-0144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.163
60+ £0.110
100+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,560 in stockAdditional quantity lead time 14 days

Small signal transistor designed for application as a video output to drive colour CRT and other high voltage applications.


  • NPN polarity
  • Collector emitter breakdown voltage 300V
  • Collector base breakdown voltage 300V
  • Collector current 500mA
  • Power 625mW
  • Transition frequency 50MHz
  • TO-92 case
  • Weight 0.2g
Collector Current 0.5A
Frequency 50MHz
Power Dissipation 0.625W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 10V
DC Current Gain (hfe) 40
Power 625mw

Reviews

Be the first to submit a review

Trustpilot