Toolcraft 194814 Slotted Countersunk Screws DIN 963 4.8 Steel M5x25mm Pk 100

MPN
194814
Brand
Toolcraft
EAN-13
4016138389135
Order Code
51-3216
Country of Origin
Taiwan

Discontinued


Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 25mm
Screw Head Style Countersunk head
Material Galvanised steel grade 4.8
Driver Type Slot
Lifetime Warranty No

Trustpilot