Toolcraft CGS3-3 Hexagon Socket Grub Screws DIN 916 45H M3 x 3mm Pack Of 20

Order Code:

51-2765

Brand: Toolcraft MPN: CGS3-3 EAN-13: 4016138672060
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

Grub screws with hexagon socket recesses.


  • Hexagon socket
  • Cup point
  • DIN 916
  • ISO 4029
  • Supplied in packs of 20
Type Machine screw
Thread Size M3
Length 3mm
Material Carbon steel - 45H
Driver Type Hex socket
Lifetime Warranty No
Screw Head Style Headless

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 2, 2017 | Question by: Rapid Customer | Product code: 51-2765
Q. What size hex driver do these need?
A. Hi Michael, thank you for your question. These would require a 1,5mm hex driver; 17-2349 is available on its own; 89-0154 has the required hex driver as part of the set.

Reviews

Be the first to submit a review

Trustpilot