Siegen S0484 Hex Key Set Long/short Arm Metric/imperial 30pc

MPN
S0484
Brand
Siegen Tools
EAN-13
5024209687638
Order Code
89-0154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Chrome Vanadium steel key set in folding storage case. Comprises 15 long-arm Imperial keys and 15 short-arm Metric keys.
  • Chrome Vanadium steel key set in folding storage case.
  • 15 Long-arm Imperial keys and 15 short-arm Metric keys.
  • Long Arm; 0.028", 0.035", 0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", Short Arm; 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 7, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. S0484
Type Long imperial / metric
Hex Key Size Various
Contents Long-Arm; 0.028", 0.035", 0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", Short-Arm; 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6, 7, 8, 10mm
Lifetime Warranty Yes
Nett Weight 0.78kg
Pieces 30

Reviews

Be the first to submit a review

Trustpilot