3M™ 7100015266 767i Hazard Marking Vinyl Tape PVC Red/White 50mm x 33m

MPN
7100015266
Brand
3M
GTIN-14
00021200456879
Order Code
51-2071
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

3M 767i all-purpose soft PVC adhesive tape offers an economical solution for hazard warning and marking. The abrasion-resistant and stretchable PVC material is very easy to process and gives a pleasing finish on uneven surfaces.


  • Colour: Red / White
  • Width 50mm
  • Thickness 0.125mm
  • Supplied on 33m rolls
Type Hazard warning tape
Width 50mm
Length 33m
Colour Red/White
Adhesive Type Rubber
Adhesive Type.1 Rubber
Adhesive Type.2 Rubber
Adhesive Type.3 Rubber
Adhesive Type.4 Rubber
Adhesive Type.5 Rubber
Adhesive Type.6 Rubber
Adhesive Type.7 Rubber
Base Unit (B) - Metric Cubic Dimension 648.665 CCM
Base Unit (B) - Metric Gross Weight 338.4g
Base Unit (B) - Metric Height Dimension 50.8mm
Base Unit (B) - Metric Length Dimension 113.0mm
Base Unit (B) - Metric Width Dimension 113.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit ROL
Country of origin TW
Elongation at Break 180%
Elongation at Break.1 180%
Elongation at Break.10 180%
Elongation at Break.2 180%
Elongation at Break.3 180%
Elongation at Break.4 180%
Elongation at Break.5 180%
Elongation at Break.6 180%
Elongation at Break.7 180%
Elongation at Break.8 180%
Elongation at Break.9 180%
Local Catalog ID 767I50
Material Number 7100015266
Maximum Operating Temperature (Celsius) 29.0
Maximum Operating Temperature (Celsius).1 29.0
Maximum Operating Temperature (Celsius).2 29.0
Maximum Operating Temperature (Celsius).3 29.0
Maximum Operating Temperature (Celsius).4 29.0
Maximum Operating Temperature (Celsius).5 29.0
Maximum Operating Temperature (Celsius).6 29.0
Maximum Operating Temperature (Celsius).7 29.0
Maximum Operating Temperature (Celsius).8 29.0
Maximum Operating Temperature (Celsius).9 29.0
Maximum Operating Temperature (Fahrenheit) 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).1 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).2 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).3 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).4 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).5 85.0 Degree Fahrenheit
Maximum Operating Temperature (Fahrenheit).6 85.0 Degree Fahrenheit
Overall Length (Imperial) 36.0 yd
Overall Length (Imperial).1 36.0 yd
Overall Length (Imperial).2 36.0 yd
Overall Length (Imperial).3 36.0 yd
Overall Length (Metric) 33.0m
Overall Length (Metric).1 33.0m
Overall Length (Metric).2 33.0m
Overall Length (Metric).3 33.0m
Overall Length (Metric).4 33.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).1 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Imperial).2 2.0 in
Overall Width (Imperial).3 2.0 in
Overall Width (Imperial).4 2.0 in
Overall Width (Imperial).5 2.0 in
Overall Width (Imperial).6 2.0 in
Overall Width (Imperial).7 2.0 in
Overall Width (Imperial).8 2.0 in
Overall Width (Imperial).9 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).1 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).2 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Overall Width (Metric).3 50.0mm
Overall Width (Metric).4 50.0mm
Overall Width (Metric).5 50.0mm
Overall Width (Metric).6 50.0mm
Overall Width (Metric).7 50.0mm
Overall Width (Metric).8 50.0mm
Overall Width (Metric).9 50.0mm
Product colour White
Product colour.1 White
Product colour.2 White
Product colour.3 White
Product colour.4 White
Product colour.5 White
Sales Unit (S) - Unit ROL
Tensile Strength (Metric) 228.0
Tensile Strength (Metric).1 228.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot