Wera 05057627001 Impaktor Diamond Hard Bit For Torx Screws TX40 x 25mm

MPN
05057627001
Brand
Wera
EAN-13
4013288157461
Order Code
51-1567
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £44.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3 in stock

Wera Impaktor TX 40 x 25mm bit designed for use with Torx socket screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Insert Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 40
Total Length 25mm
Weight 66.5g
Width 50mm
With hole false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot