Wera 05057682001 Impaktor Diamond Hard Bit Set PH/TX 10pc

Order Code:

51-1548

Brand: Wera MPN: 05057682001 EAN-13: 4013288156792
Qty Was Unit Price (Ex VAT)
1+ £60.00 £45.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The 10-piece Wera Impaktor Diamond Hard Bit Set PZ/TX includes one Impact driver holder and 9 Impact driver bits. Using Impaktor technology and optimally adjusted geometry, these bits are particularly suited for commercial and trade use.


  • Suitable for Impact/percussion drill
  • Long operating duration even with extreme requirements
  • Set includes Impaktor holder with retaining ring and ring magnet
  • Set includes the following bits: Cross-PH 3x PH 2/1x PH 3, TORX® 3x T25/1x T30 /1x T40
Type Bit-Check 10 Impaktor 2
Blade Type PH, TX
Drive Type 1/4" Hex
Height 15mm
Length 118mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 4
Number of bits PZ (crosshead) 0
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 115g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot