Wera 05060027001 Bit For Pozi Screws Z PZ1 x 70mm

Order Code:

51-1360

Brand: Wera MPN: 05060027001 EAN-13: 4013288014955
Qty Unit Price (Ex VAT)
10+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
36 in stock, despatched in 4 working days

These Wera Z PZ1 x 70mm bits for Pozi screws are ideal for use in difficult screwdriving jobs such as those involving sheet steel or other metal.


  • Size PZ1
  • Blade length 70mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 70mm
Weight 10.67g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot