Wera 05059755001 Bit For Phillips Screws Z PH1 x 70mm

MPN
05059755001
Brand
Wera
EAN-13
4013288013781
Order Code
51-1357
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 26 in stock

These Wera PH1 x 70mm bits for Phillips screwdrivers are ideal for difficult screwdriving jobs for example. in sheet steel or other metal.


  • ¼in hexagon bits
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 6mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Screwing system Phillips
Size bit 1
Total Length 70mm
Weight 11.4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot