Wera 05118024001 2050 Kraftform Micro Screwdriver Phillips PH1 x 80mm

MPN
05118024001
Brand
Wera
EAN-13
4013288031983
Order Code
51-1336
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

This PH00 micro Phillips screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Overall length 177mm
Length 177mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 2050 PH 1 x 80 mm
Weight 20.05g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot