Wera 05118020001 2050 Kraftform Micro Screwdriver Phillips PH00 x 60mm

MPN
05118020001
Brand
Wera
EAN-13
4013288031969
Order Code
51-1334
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

This PH00 micro Phillips screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Overall length 157mm
Length 157mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 00
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 2050 PH 00 x 60 mm
Weight 11.71g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot