Wera 05032052001 Stainless Steel Torx Screwdriver TX10 x 80mm

Order Code:

51-1315

Brand: Wera MPN: 05032052001 EAN-13: 4013288107497
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Wera stainless steel TORX® TX10 x 80mm screwdriver.


  • Size TX10
  • Blade length 80mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Size TX10
Size (TX) 10
Type 3367 TX 10 x 80 mm
Weight 32.5g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot