Wera 05032003001 3335 Stainless Steel Slotted Screwdriver 4.0 x 100mm

Order Code:

51-1307

Brand: Wera MPN: 05032003001 EAN-13: 4013288107343
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Wera 4.0 x 100mm stainless steel screwdriver for use with slotted screws.


  • Round, stainless steel blade
  • Multi-component Kraftform® handle with roll-away protection
  • Lasertip® point
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3335 0.8 x 4.0 x 100 mm
Weight 52.7g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot