Wera 05060051001 Bit For Torx Screws Z TX15 x 89mm

MPN
05060051001
Brand
Wera
EAN-13
4013288094544
Order Code
51-1288
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 12 in stock

These hard TX15 x 89mm bits for Torx screws from Wera are particularly suitable for screw fitting in metal sheet or metal.


  • Prevents premature breakage of the driving tip
  • Hole in Torx® profile for internal Torx® screws with safety pin
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 6mm
Length 89mm
Number of Pieces 1
Overall Length 89mm
Size (TX) 15
Total Length 89mm
Weight 11.53g
Width 7mm
With hole true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot