Wera 05059490001 Bit For Slotted Screws Z 6.5 x 89mm

Order Code:

51-1280

Brand: Wera MPN: 05059490001 EAN-13: 4013288094247
Qty Unit Price (Ex VAT)
1+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 3 days

Wera 6.5 x 89mm screwdriver bits for slotted screws, ideal for difficult screwdriving jobs for example into steel or other metal.


  • ¼in hexagon driver
Type 800/4 Z 1.2 x 6.5 x 89 mm
Ball locking false
Blade Thickness 1.2mm
Blade Width 6.5mm
Connection size 6.3mm
Drive Type 1/4" Hex
Height 7mm
Length 89mm
Total length 89mm
Weight 20g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot