Wera 05059480001 Bit For Slotted Screws Z 4.0 x 89mm

MPN
05059480001
Brand
Wera
EAN-13
4013288011565
Order Code
51-1278
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 62 in stockAdditional quantity lead time 4 days

Wera 4.0 x 89mm screwdriver bits for slotted screws, ideal for difficult screwdriving jobs for example into steel or other metal.


  • ¼in hexagon driver
Type 800/4 Z 0.8 x 4.0 x 89 mm
Ball locking false
Blade Thickness 0.8mm
Blade Width 4mm
Connection size 6.3mm
Drive Type 1/4" Hex
Height 7mm
Length 89mm
Total Length 89mm
Weight 14g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot