Knipex 25 26 160 VDE Bent Snipe Nose Side Cutting Radio Pliers 160mm

MPN
25 26 160
Brand
Knipex
EAN-13
4003773052111
Order Code
51-1190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Knipex Side Cutting Pliers with 40° angled flat-round jaws and serrated jaw surfaces designed for fine gripping and cutting work.


  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Insulated with multi-component grips, VDE-tested handles
  • DIN ISO 5745
Type Flat round plier
Angle 40°
Bevel cutting edges with bevel
Gripping Surface Length 23mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Head width 16.5mm
IEC IEC 60900
Jaw Length 50mm
Jaw Thickness 9mm
Overall Length 160mm
Plier Style Snipe nose
Style half-round jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot