Knipex Side Cutting Pliers (Radio Pliers)

Knipex Brand: Knipex

Knipex Side Cutting Pliers have pointed flat-round jaws and serrated jaw surfaces and are designed for fine gripping and cutting work. They are available with a choice of straight or angled jaws.

  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Insulated with multi-component grips, VDE-tested handles
  • DIN ISO 5745
Description Image Product Buy Pricing (Ex VAT) Angle Gripping Surface Length Type VDE/1000V Approved Bevel Handle Type Handles Feature Head Head width IEC Jaw Length Jaw Thickness Overall Length Plier Style Style Surface Tip Thickness Tip Width
Knipex 25 06 160 VDE Snipe Nose Side Cutting Radio Pliers 160mm
Knipex 25 06 160 VDE Snipe Nose Side Cutting Radio Pliers 160mm
Standard range
Order code: 51-1189
MPN: 25 06 160

Despatched within 4 working days - 48 in stock
1+ £21.74
Price per unit Ex VAT
Flat round plier Yes cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated 16.5mm IEC 60900 50mm 9mm 160mm Snipe nose half-round jaws chrome-plated 2.5mm 3mm
Knipex 25 26 160 VDE Bent Snipe Nose Side Cutting Radio Pliers 160mm
Knipex 25 26 160 VDE Bent Snipe Nose Side Cutting Radio Pliers 160mm
Standard range
Order code: 51-1190
MPN: 25 26 160

Despatched within 4 working days - 21 in stock
1+ £25.14
Price per unit Ex VAT
40° 23mm Flat round plier Yes cutting edges with bevel insulated with multi-component grips, VDE-tested VDE, chrome-plated 16.5mm IEC 60900 50mm 9mm 160mm Snipe nose half-round jaws chrome-plated 2.5mm 3mm

Trustpilot