WAGO 264-371 Terminal Block Cover Plate End Foot/Base 4mm/0.157in Thick

Order Code:

51-0989

Brand: WAGO MPN: 264-371 EAN-13: 4017332144735
Qty Unit Price (Ex VAT)
25+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 17/04/2026

Terminal block end plate with snap-in mounting foot from WAGO suitable for 264 series terminals.


  • Colour: grey
  • Width 4mm
  • Height 22.1mm
  • Depth 32mm
  • Manufacturer's part 264-371
Body Style End plate
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth inch 1.26 inches
Depth mm 32mm
Flammability class according to UL94 V0
Height 22.1mm
Height inch 0.87 inches
Mounting Type Panel mount
Product Main Function End plate
Unit Weight KGM
Weight 2.000 g
Width inch 0.157 inches
Width mm 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot