TruComponents Terminal Strip 3 Poles Epoxy 30 x 9 x 1.5mm

Order Code:

51-0200

Brand: TruComponents MPN: 530418 EAN-13: 4016139228211
  • Quickly find another product in this range by Length:

    30mm 36mm 74mm 620mm
Qty Unit Price (Ex VAT)
1+ £0.800
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
495 in stock, despatched in 4 working days

The Terminal Strip 3 Poles Epoxy 30 x 9mm has been manufactured with epoxide and designed with one row of three poles/contacts, offering eyelet spacings of 6mm.


  • Length 30mm
Type Terminal Strip
Length 30mm
Thickness 1.5mm
Width 9mm
Base Material Epoxy
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot