Wera 05059295001 Kraftform Kompakt 60 Nut/Slot/Hex/PH/PZ/Torx BO Set of 17

MPN
05059295001
Brand
Wera
EAN-13
4013288096289
Order Code
50-9710
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.91 £47.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 days

The Wera 17-Piece Kraftform Kompakt 60 is a Screwdriver Bit-holder equipped with Rapidaptor for quick action chuck made of high-grade steel for fast bit change.


  • Case for fixing at the belt
  • Kraftform-grip handle
  • Contains extra long bits (89mm length):
  • Slotted 1.0 x 5.5mm
  • Philips-PH 1/PH 2/PH 3/PZ 1/PZ 2/PZ 3
  • Inner-hexagon Hex-Plus 3/4/5/6mm
  • Security Torx® BO 10/Torx® BO 15/Torx® BO 20/Torx® BO 25/Torx® BO 30
Type Kraftform Kompakt 60
Number of Pieces 17
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Blade Type Various
Drive Type 1/4" Hex
Height 55mm
Length 155mm
Number of bits groove 1
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 16
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
Slot ed 1.0 x 5.5mm
Weight 494g
Width 130mm
With bit ratchet false
With handgrip true
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot