Wera 05059298001 Kraftform Kompakt 40 Nut/Slot/PZ/PH Set of 7

Order Code:

50-9704

Brand: Wera MPN: 05059298001 EAN-13: 4013288096319
Qty Was Unit Price (Ex VAT)
1+ £40.51 £40.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 01/05/2026

The Kraftform Kompakt 40 from Wera is a high quality 7-piece set, featuring the sturdy Kraftform bit-holding screwdriver 816 R with Rapidaptor quick-release chuck.


  • Bit hand-holder with Rapidaptor 6.3mm (¼in.), 119mm (L), Kraftform-grip
  • Extra-long 89mm bits:
  • 2x Pozidriv bits Pz1, Pz2; 2x Phillips bits Ph1, Ph2; 2x Slotted bit 1.0 x 5.5mm, 1.2 x 6.5mm
  • Folding bag for fastening on the belt
Type Kraftform Kompakt 40
Blade Type PH, PZ, slot
Drive Type 1/4" Hex
Height 55mm
Length 150mm
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 7
Packaging Bag
Weight 297g
Width 100mm
With bit ratchet false
With handgrip true
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot